Microchip TC595002ECBTR, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 5V, SOT-23 3-Pin
- RS Stock No.:
- 824-6532
- Mfr. Part No.:
- TC595002ECBTR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.19
(exc. VAT)
€12.53
(inc. VAT)
Temporarily out of stock
- 730 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €1.019 | €10.19 | - |
| 20 - 40 | €0.965 | €9.65 | 5% |
| 50 + | €0.875 | €8.75 | 14% |
*price indicative
- RS Stock No.:
- 824-6532
- Mfr. Part No.:
- TC595002ECBTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 80 mV | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Package Type | SOT-23 | |
| Quiescent Current | 3μA | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Power Rating | 0.15W | |
| Output Type | Fixed | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Width | 1.8mm | |
| Length | 3.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | -12V | |
| Maximum Input Voltage | -10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 0.3 %/V | ||
Load Regulation 80 mV | ||
Mount Type Surface | ||
Polarity Negative | ||
Package Type SOT-23 | ||
Quiescent Current 3μA | ||
Output Current 100mA | ||
Pin Count 3 | ||
Power Rating 0.15W | ||
Output Type Fixed | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Width 1.8mm | ||
Length 3.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage -12V | ||
Maximum Input Voltage -10V | ||
Automotive Standard No | ||
TC59 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip TC595002ECBTR Voltage Regulator 5V, SOT-23 3-Pin
- Microchip TC1015-3.3VCT713 Voltage Regulator 5V, SOT-23 5-Pin
- Microchip Voltage Regulator 5V, SOT-23 5-Pin
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Microchip MCP1703AT-5002E/CB Voltage Regulator 5V, SOT-23 3-Pin
- Microchip MCP1701AT-5002I/CB Voltage Regulator 5V, SOT-23 3-Pin
- Microchip Voltage Regulator 5V, SOT-23 3-Pin
- Microchip MIC2954-02WS-TR Voltage Regulator 5V, SOT-223 3-Pin
