Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- RS Stock No.:
- 215-6689
- Mfr. Part No.:
- TLE4274DV50ATMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,365.00
(exc. VAT)
€1,680.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.546 | €1,365.00 |
*price indicative
- RS Stock No.:
- 215-6689
- Mfr. Part No.:
- TLE4274DV50ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Package Type | PG-DSO-8 EP | |
| Mount Type | Surface | |
| Quiescent Current | 100μA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | TLE4274 | |
| Minimum Input Voltage | -42V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Package Type PG-DSO-8 EP | ||
Mount Type Surface | ||
Quiescent Current 100μA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series TLE4274 | ||
Minimum Input Voltage -42V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC | ||
The Infineon low drop voltage regulator suitable for use in automotive electronics.
Low Current Consumption
Short Circuit Protected
Overtemperature Protection
Related links
- Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- Infineon TLS115D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
- Infineon TLS810B1EJV33XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLS810B1EJV50XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLS203B0EJV50XUMA1 Voltage Regulator 5V, PG-DSO-8 EP 8-Pin
- Infineon TLF42772EPXUMA1, Linear Voltage Regulator 40V PG-TSDSO-14 14-Pin
- Infineon, Linear Voltage Regulator 40V PG-TO252-5 5-Pin
- Infineon TLS850D0TEV33ATMA1, Linear Voltage Regulator 40V PG-TO252-5 5-Pin
