DiodesZetex AP2114H-3.3TRG1, Voltage Regulator 6V SOT-223 4-Pin
- RS Stock No.:
- 828-3528
- Mfr. Part No.:
- AP2114H-3.3TRG1
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.25
(exc. VAT)
€7.70
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
- Plus 5,250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 750 | €0.125 | €6.25 |
| 800 - 1950 | €0.086 | €4.30 |
| 2000 + | €0.085 | €4.25 |
*price indicative
- RS Stock No.:
- 828-3528
- Mfr. Part No.:
- AP2114H-3.3TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 90μA | |
| Pin Count | 4 | |
| Series | AP2114 | |
| Height | 1.7mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 90μA | ||
Pin Count 4 | ||
Series AP2114 | ||
Height 1.7mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP2114H-3.3TRG1, Voltage Regulator 6V SOT-223 4-Pin
- DiodesZetex AP2111H-3.3TRG1, Voltage Regulator 6V SOT-223 4-Pin
- DiodesZetex, Voltage Regulator 6V SOT-223 4-Pin
- DiodesZetex AP7361-33E-13, Voltage Regulator 6V SOT-223 4-Pin
- Microchip, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1824ST-3302E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1826S-5002E/DB, Voltage Regulator 6V SOT-223 4-Pin
- DiodesZetex AP2127N-3.3TRG1, Voltage Regulator 6V SOT-23 3-Pin
