STMicroelectronics LD39100PUR, Voltage Regulator 5.5V DFN 6-Pin

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.99

(exc. VAT)

€11.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.899€8.99-
50 - 90€0.807€8.0710%
100 - 240€0.716€7.1620%
250 - 490€0.669€6.6925%
500 +€0.641€6.4128%

*price indicative

Packaging Options:
RS Stock No.:
880-5311
Mfr. Part No.:
LD39100PUR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

DFN

Mount Type

Surface

Polarity

Positive

Quiescent Current

300μA

Pin Count

6

Series

LD39

Length

3.1mm

Height

950μm

Standards/Approvals

No

Width

3.1mm

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Input Voltage

1.5V

Automotive Standard

AEC-Q100

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 800mA to 1A


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy