Microchip, 5-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 3.3V, TO-92 3-Pin

Subtotal (1 bag of 1000 units)*

€586.00

(exc. VAT)

€721.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.586€586.00

*price indicative

RS Stock No.:
889-5691
Mfr. Part No.:
MCP1702-3302E/TO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

3.3V

Number of Outputs

5

Line Regulation

0.1 %/V

Load Regulation

1 %

Polarity

Positive

Mount Type

Through Hole

Package Type

TO-92

Quiescent Current

2μA

Pin Count

3

Output Current

250mA

Output Type

Fixed

Series

MCP1702

Height

4.62mm

Standards/Approvals

RoHS

Length

4.71mm

Width

3.62mm

Maximum Input Voltage

13.2V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.7V

Minimum Operating Temperature

-40°C

Automotive Standard

No

MCP1702 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy