Microchip MCP1702-3302E/TO, 5-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 3.3V, TO-92 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.86

(exc. VAT)

€7.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 23 November 2026
  • Plus 520 unit(s) shipping from 27 November 2026
  • Plus 1,000 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20€0.586€5.86
30 - 90€0.558€5.58
100 +€0.503€5.03

*price indicative

Packaging Options:
RS Stock No.:
403-850
Distrelec Article No.:
304-37-122
Mfr. Part No.:
MCP1702-3302E/TO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

3.3V

Line Regulation

0.1 %/V

Load Regulation

1 %

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

2μA

Package Type

TO-92

Output Current

250mA

Pin Count

3

Output Type

Fixed

Length

4.71mm

Height

4.62mm

Series

MCP1702

Standards/Approvals

RoHS

Width

3.62mm

Minimum Input Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Input Voltage

13.2V

Automotive Standard

No

MCP1702 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy