Microchip MIC5209-5.0YS, Voltage Regulator 16V SOT-223 4-Pin

Subtotal (1 pack of 5 units)*

€7.20

(exc. VAT)

€8.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 385 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.44€7.20

*price indicative

Packaging Options:
RS Stock No.:
910-1503
Distrelec Article No.:
304-37-894
Mfr. Part No.:
MIC5209-5.0YS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

100nA

Pin Count

4

Series

MIC5209

Height

1.6mm

Width

3.5mm

Standards/Approvals

No

Length

6.5mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Minimum Input Voltage

2.5V

Automotive Standard

No

MIC5209 500mA Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy