Microchip MIC5209-3.3YS-TR, Voltage Regulator 16V SOT-223 4-Pin
- RS Stock No.:
- 170-4353
- Mfr. Part No.:
- MIC5209-3.3YS-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,680.00
(exc. VAT)
€3,297.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.072 | €2,680.00 |
*price indicative
- RS Stock No.:
- 170-4353
- Mfr. Part No.:
- MIC5209-3.3YS-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 8μA | |
| Pin Count | 4 | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 1.74mm | |
| Width | 3.5mm | |
| Series | MIC5209 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 8μA | ||
Pin Count 4 | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 1.74mm | ||
Width 3.5mm | ||
Series MIC5209 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC5209 500mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC5209-3.3YS-TR, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC5209-3.3YS, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC5201-3.3YS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5209-5.0YS, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC5200-3.3YS-TR, Voltage Regulator 60V SOT-223 3-Pin
- Microchip MIC5233-3.3YS-TR, Voltage Regulator 36V SOT-223 3-Pin
- Microchip MIC5239-3.3YS-TR, Voltage Regulator 32V SOT-223 3-Pin
- Microchip MIC5209-2.5YS, Voltage Regulator 16V SOT-223 3-Pin
