Microchip MIC29300-12WT, Voltage Regulator 26V TO-220 3-Pin
- RS Stock No.:
- 910-1597
- Distrelec Article No.:
- 304-37-890
- Mfr. Part No.:
- MIC29300-12WT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €6.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 212 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €4.21 | €8.42 | - |
| 10 - 22 | €3.61 | €7.22 | €6.00 |
| 24 - 98 | €3.355 | €6.71 | €20.52 |
| 100 + | €3.115 | €6.23 | €109.50 |
*price indicative
- RS Stock No.:
- 910-1597
- Distrelec Article No.:
- 304-37-890
- Mfr. Part No.:
- MIC29300-12WT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Height | 9.17mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Series | MIC29300 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Height 9.17mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Width 4.83mm | ||
Series MIC29300 | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
MIC29300 3A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC29300-12WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29300-5.0WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29300-3.3WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29150-3.3WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC2940A-5.0WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29300-3.3WU-TR, Linear Voltage Regulator 26V 3-Pin
- Texas Instruments LM2931AT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
