DiodesZetex AZ1117H-3.3TRE1, Voltage Regulator 15V SOT-223 4-Pin

Get a bulk buy discount

Add 800 more to save €32.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

€19.90

(exc. VAT)

€24.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 750€0.398€19.90-
800 - 1950€0.358€17.90€32.00
2000 +€0.318€15.90€160.00

*price indicative

Packaging Options:
RS Stock No.:
921-0701
Mfr. Part No.:
AZ1117H-3.3TRE1
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

10mA

Pin Count

4

Width

3.7mm

Length

6.7mm

Series

AZ1117

Standards/Approvals

No

Height

1.7mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

15V

Automotive Standard

No

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy