Texas Instruments, Voltage Regulator 26V SOT-223 4-Pin
- RS Stock No.:
- 921-6879
- Mfr. Part No.:
- LM2937IMP-5.0/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€1,509.00
(exc. VAT)
€1,856.00
(inc. VAT)
In Stock
- Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.509 | €1,509.00 |
*price indicative
- RS Stock No.:
- 921-6879
- Mfr. Part No.:
- LM2937IMP-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 20mA | |
| Pin Count | 4 | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Series | LM2937 | |
| Minimum Input Voltage | 0mV | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 20mA | ||
Pin Count 4 | ||
Height 1.6mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Series LM2937 | ||
Minimum Input Voltage 0mV | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM2937IMP-5.0/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2937IMP-3.3/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2940IMP-5.0/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2937IMP-8.0/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2940IMP-12/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2936MP-5.0/NOPB, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 26V 3-Pin
