Texas Instruments, 5-Channel Boost, Buck, Regulator, 1.5 A, 1.25V, 40 V 42 kHz, SOIC 8-Pin
- RS Stock No.:
- 922-3665
- Mfr. Part No.:
- MC33063AD
- Manufacturer:
- Texas Instruments
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€122.03
(exc. VAT)
€150.08
(inc. VAT)
- 375 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | €1.627 | €122.03 | - |
| 150 - 300 | €1.583 | €118.73 | 2% |
| 375 - 675 | €1.541 | €115.58 | 5% |
| 750 - 1050 | €1.501 | €112.58 | 7% |
| 1125 + | €1.464 | €109.80 | 10% |
*price indicative
- RS Stock No.:
- 922-3665
- Mfr. Part No.:
- MC33063AD
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Boost, Buck | |
| Output Voltage | 1.25V, 40V | |
| Number of Outputs | 5 | |
| Switching Frequency | 42kHz | |
| Line Regulation | 1.4 mV | |
| Load Regulation | 22 ±0.09% mV | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Quiescent Current | 4mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | MC33063 | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 3.91mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Boost, Buck | ||
Output Voltage 1.25V, 40V | ||
Number of Outputs 5 | ||
Switching Frequency 42kHz | ||
Line Regulation 1.4 mV | ||
Load Regulation 22 ±0.09% mV | ||
Polarity Inverting | ||
Mount Type Surface | ||
Quiescent Current 4mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 1.5A | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series MC33063 | ||
Height 1.58mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 3.91mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
Inverting DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
Related links
- Texas Instruments MC33063AD Buck 1.5 A 40 V 42 kHz, SOIC 8-Pin
- STMicroelectronics MC34063ACD-TR Boost 1.5 A 5 V 42 kHz, SOIC 8-Pin
- Texas Instruments LM3578AM/NOPB Boost 750 mA 24 kHz, SOIC 8-Pin
- Texas Instruments LM2594MX-ADJ/NOPB Buck 500 mA SOIC 8-Pin
- Texas Instruments Buck 500 mA VQFN 12-Pin
- Texas Instruments Boost 1 A WSON 10-Pin
- Texas Instruments Boost 1.2 A SON 10-Pin
- Texas Instruments Boost 3 A VSON 14-Pin
