DiodesZetex, Voltage Regulator 0.5 W 25V SOT-23 3-Pin

Subtotal (1 reel of 3000 units)*

€1,035.00

(exc. VAT)

€1,272.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.345€1,035.00

*price indicative

RS Stock No.:
922-7645
Mfr. Part No.:
ZMR500FTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

30μA

Pin Count

3

Power Rating

0.5W

Standards/Approvals

No

Series

ZMR

Width

1.4mm

Height

1.02mm

Length

3.04mm

Minimum Input Voltage

7V

Maximum Input Voltage

25V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
DE

ZMR Series Linear Voltage Regulators, Diodes Inc


Diodes Inc ZMR series positive voltage regulators are for use in fixed voltage regulation. This robust voltage regulator features internal current limiting and thermal shut-down. Diodes Inc Linear regulators are ideal for low-power microcontroller applications and in the electronics industry such as DVD, CD-ROM, Set Top Box, TV, monitor and security systems.

Three-terminal positive regulator

SOT23 small outline package

Output voltage: 2.5 V, 3.3 V or 5 V

Output current: 50 mA

Very Low Quiescent Current (2.5 V @ 30μA)

Internal short circuit protection

Standard Linear Regulators, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy