DiodesZetex, Voltage Regulator 0.5 W 24V SOT-23 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-8042
Mfr. Part No.:
ZMR330FTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

30μA

Pin Count

3

Power Rating

0.5W

Width

1.4mm

Length

3.04mm

Series

ZMR

Height

1.02mm

Standards/Approvals

No

Maximum Input Voltage

24V

Maximum Operating Temperature

125°C

Minimum Input Voltage

4.8V

Automotive Standard

No

COO (Country of Origin):
DE

ZMR Series Linear Voltage Regulators, Diodes Inc


Diodes Inc ZMR series positive voltage regulators are for use in fixed voltage regulation. This robust voltage regulator features internal current limiting and thermal shut-down. Diodes Inc Linear regulators are ideal for low-power microcontroller applications and in the electronics industry such as DVD, CD-ROM, Set Top Box, TV, monitor and security systems.

Three-terminal positive regulator

SOT23 small outline package

Output voltage: 2.5 V, 3.3 V or 5 V

Output current: 50 mA

Very Low Quiescent Current (2.5 V @ 30μA)

Internal short circuit protection

Standard Linear Regulators, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy