STMicroelectronics 1 Voltage Supervisor 8-Pin 3 V SO-8, STM795SM6F
- RS Stock No.:
- 151-536
- Mfr. Part No.:
- STM795SM6F
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€3,840.00
(exc. VAT)
€4,722.50
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €1.536 | €3,840.00 |
| 5000 + | €1.524 | €3,810.00 |
*price indicative
- RS Stock No.:
- 151-536
- Mfr. Part No.:
- STM795SM6F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | RST | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3V | |
| Maximum Operating Temperature | 85°C | |
| Height | 43μm | |
| Width | 5.15mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver RST | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3V | ||
Maximum Operating Temperature 85°C | ||
Height 43μm | ||
Width 5.15mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Supervisors are self contained devices which provide microprocessor supervisory functions with the Ability to non volatize and write protect external LPSRAM. A precision voltage reference and comparator monitors the VCC input for an out of tolerance condition. When an invalid VCC condition occurs, the reset output is forced low.
RoHS compliance
Power fail comparator
NVRAM supervisor for external LPSRAM
Manual reset input
Automatic battery switchover
Related links
- STMicroelectronics 1 Voltage Supervisor 8-Pin 3 V SO-8, STM795SM6F
- STMicroelectronics 1 Voltage Supervisor 8-Pin 3.15 V SO, STM706TM6F
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOIC, MAX708SESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOT-23, MAX6365PKA29+T
- STMicroelectronics 1 Voltage Supervisor 8-Pin TDFN, STM6522AAAADG6F
- STMicroelectronics 1 Voltage Supervisor 8-Pin 2.998 V TDFN, STM6503SEAADG6F
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOT-23
