- RS Stock No.:
- 190-4842
- Mfr. Part No.:
- MAX6365PKA29+T
- Manufacturer:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 2500)
€3.373
(exc. VAT)
€4.149
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €3.373 | €8,432.50 |
*price indicative |
- RS Stock No.:
- 190-4842
- Mfr. Part No.:
- MAX6365PKA29+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Low +1.2V Operating Supply Voltage (VCC or VBATT)
Precision Monitoring of +5.0, +3.3V, +3.0V, and +2.5V Power-Supply Voltages
On-Board Gating of Chip-Enable Signals, 1.5ns Propagation Delay
Debounced Manual Reset Input (MAX6365)
Watchdog Timer, 1.6s Timeout (MAX6366)
Battery-On Output Indicator (MAX6367)
Auxiliary User-Adjustable RESET IN (MAX6368)
Low 10μA Quiescent Supply Current
Three Available Output Structures
Push-Pull Active-Low RESET
Open-Drain Active-Low RESET
Open-Drain RESET
RESET/Active-Low RESET Valid Down to 1.2V Guaranteed
(VCC or VBATT)
Power-Supply Transient Immunity
150ms min Reset Timeout Period
Miniature 8-Pin SOT23 Package
Applications
Computers: Desktop, Workstation, Server
Notebook Computers
Palmtop Computers
Pen Entry Palmtops
Portable Patient Monitoring/Drug Delivery
Portable Test Meters
POS Terminals
Printers and Faxes
Programmable Logic Controllers
Precision Monitoring of +5.0, +3.3V, +3.0V, and +2.5V Power-Supply Voltages
On-Board Gating of Chip-Enable Signals, 1.5ns Propagation Delay
Debounced Manual Reset Input (MAX6365)
Watchdog Timer, 1.6s Timeout (MAX6366)
Battery-On Output Indicator (MAX6367)
Auxiliary User-Adjustable RESET IN (MAX6368)
Low 10μA Quiescent Supply Current
Three Available Output Structures
Push-Pull Active-Low RESET
Open-Drain Active-Low RESET
Open-Drain RESET
RESET/Active-Low RESET Valid Down to 1.2V Guaranteed
(VCC or VBATT)
Power-Supply Transient Immunity
150ms min Reset Timeout Period
Miniature 8-Pin SOT23 Package
Applications
Computers: Desktop, Workstation, Server
Notebook Computers
Palmtop Computers
Pen Entry Palmtops
Portable Patient Monitoring/Drug Delivery
Portable Test Meters
POS Terminals
Printers and Faxes
Programmable Logic Controllers
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Manual Reset | Yes |
Output Driver | Open Drain, Push-Pull |
Maximum Reset Active Time | 280ms |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 8 |
Dimensions | 3 x 1.75 x 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 0 V |
- RS Stock No.:
- 190-4842
- Mfr. Part No.:
- MAX6365PKA29+T
- Manufacturer:
- Maxim Integrated