Analog Devices 1 Voltage Supervisor 8-Pin 4.65 V PDIP, ADM690ANZ
- RS Stock No.:
- 412-850
- Mfr. Part No.:
- ADM690ANZ
- Manufacturer:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 412-850
- Mfr. Part No.:
- ADM690ANZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Monitored Voltage | 4.65V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 4.65V | |
| Reset Active Time | 70ms | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.11mm | |
| Series | ADM690A | |
| Standards/Approvals | No | |
| Length | 10.92mm | |
| Height | 4.95mm | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Push Pull, Active Low | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Monitored Voltage 4.65V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 4.65V | ||
Reset Active Time 70ms | ||
Maximum Operating Temperature 85°C | ||
Width 7.11mm | ||
Series ADM690A | ||
Standards/Approvals No | ||
Length 10.92mm | ||
Height 4.95mm | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Microprocessor Supervisory & Reset Circuits, Analog Devices
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Analog Devices 1 Voltage Supervisor 8-Pin 4.4 V SOIC, ADM706TARZ
- Texas Instruments 1 Voltage Supervisor 6-Pin 4.65 V SOT-23, TPS3808G50DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 4.65 V SOT-23
- Analog Devices 1 Voltage Supervisor 8-Pin4.4 V SOIC, ADM706SARZ
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP, MAX692ACPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V PDIP, MAX707CPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 2.5 V PDIP, MAX8211EPA+
