Analog Devices 2 Voltage Supervisor 8-Pin SOIC, ADM1232ARNZ

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
412-866
Mfr. Part No.:
ADM1232ARNZ
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sub Type

Microprocessor Voltage Monitor

Product Type

Voltage Supervisor

Number of Supervisors

2

Watchdog Timer

Yes

Manual Reset

Yes

Output Driver

Active High, Open Drain, Push Pull, Active Low

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Reset Active Time

1000ms

Monitored Voltage

4.62V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ADM1232

Standards/Approvals

No

Height

1.5mm

Length

5mm

Width

4mm

Minimum Supply Voltage

4.5V

Automotive Standard

No

Maximum Supply Voltage

5.5V

Microprocessor Supervisory & Reset Circuits, Analog Devices


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy