Microchip 1 Voltage Supervisor 8-Pin SOIC PDIP, MIC1832MY-TR
- RS Stock No.:
- 598-385
- Mfr. Part No.:
- MIC1832MY-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,880.00
(exc. VAT)
€3,542.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.152 | €2,880.00 |
*price indicative
- RS Stock No.:
- 598-385
- Mfr. Part No.:
- MIC1832MY-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Package Type | SOIC PDIP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MIC1832 | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.4V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Package Type SOIC PDIP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MIC1832 | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.4V | ||
The Microchip Low current voltage supervisor designed for monitoring 3.3 V and 3 V systems in microprocessor-based applications. It integrates multiple functions including power supply monitoring, watchdog timing, and both automatic and manual reset capabilities. The device asserts a reset signal when the supply voltage drops below a selectable threshold, when a pushbutton is pressed, or when microprocessor activity is absent for a defined period.
Available in 8-pin surface mount
Debounced External reset input
Low supply current
Related links
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232MY-TR
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232NY
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EPA
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232COA
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EOA
- Microchip 1 Voltage Supervisor 8-Pin PDIP, TC1232CPA
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Microchip 1 Voltage Supervisor 8-Pin 4.62 V SOIC, MIC1232MY
