Microchip 1 Voltage Supervisor 8-Pin PDIP, TC1232CPA
- RS Stock No.:
- 667-4262
- Mfr. Part No.:
- TC1232CPA
- Manufacturer:
- Microchip
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.00
(exc. VAT)
€11.05
(inc. VAT)
- Plus 250 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.80 | €9.00 | - |
| 25 - 95 | €1.744 | €8.72 | 3% |
| 100 + | €1.682 | €8.41 | 6% |
*price indicative
- RS Stock No.:
- 667-4262
- Mfr. Part No.:
- TC1232CPA
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Microprocessor Voltage Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active High, Push Pull, Active Low, Open Drain | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Monitored Voltage | 4.62V | |
| Minimum Operating Temperature | 0°C | |
| Reset Active Time | 1000ms | |
| Maximum Operating Temperature | 70°C | |
| Height | 4.06mm | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Series | TC1232 | |
| Width | 6.6mm | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Microprocessor Voltage Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High, Push Pull, Active Low, Open Drain | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Monitored Voltage 4.62V | ||
Minimum Operating Temperature 0°C | ||
Reset Active Time 1000ms | ||
Maximum Operating Temperature 70°C | ||
Height 4.06mm | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Series TC1232 | ||
Width 6.6mm | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 4V | ||
TC1232 Microprocessor Supervisory Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 8-Pin PDIP, TC1232CPA
- Microchip 1 Voltage Supervisor 8-Pin SOIC PDIP, MIC1832MY-TR
- Microchip 1 Voltage Supervisor 8-Pin 4.62 V SOIC, MIC1232MY
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232COA
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EOA
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EPA
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232NY
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232MY-TR
