onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-0097
Mfr. Part No.:
MC34064D-5R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Supervisor

Sub Type

Undervoltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Collector

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

0°C

Monitored Voltage

5V

Reset Threshold Voltage

4.7V

Maximum Operating Temperature

70°C

Height

1.75mm

Length

5mm

Standards/Approvals

RoHS

Width

4mm

Series

MC34064

Automotive Standard

No

Minimum Supply Voltage

1V

Maximum Supply Voltage

6.5V

COO (Country of Origin):
CZ

Microprocessor Supervisory & Reset Circuits, On Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy