onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC34064D-5R2G

Get a bulk buy discount

Add 20 more to save €2.20

View bulk pricing options

Subtotal (1 pack of 2 units)*

€1.56

(exc. VAT)

€1.92

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 394 left, ready to ship from another location
  • Final 1,654 unit(s) shipping from 27 November 2026

Units
Per unit
Per Pack*
Saving
2 - 18€0.78€1.56-
20 - 198€0.67€1.34€2.20
200 - 998€0.58€1.16€40.00
1000 +€0.51€1.02€270.00

*price indicative

Packaging Options:
RS Stock No.:
688-8825
Mfr. Part No.:
MC34064D-5R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Sub Type

Undervoltage Detector

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Collector

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Monitored Voltage

5V

Minimum Operating Temperature

0°C

Reset Threshold Voltage

4.7V

Maximum Operating Temperature

70°C

Width

4mm

Standards/Approvals

RoHS

Length

5mm

Series

MC34064

Height

1.75mm

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

6.5V

Microprocessor Supervisory & Reset Circuits, On Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy