Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP810T-315I/TT
- RS Stock No.:
- 144-5783
- Mfr. Part No.:
- MCP810T-315I/TT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-5783
- Mfr. Part No.:
- MCP810T-315I/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active High, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Monitored Voltage | 3.07V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Series | MCP810 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active High, Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Monitored Voltage 3.07V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 2.9mm | ||
Width 1.3mm | ||
Series MCP810 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- TH
MCP810 Processor Supervisory Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP810T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP810T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP810T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP100T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP809T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP120T-315I/TT
