Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-315I/TT

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.91

(exc. VAT)

€6.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10€0.491€4.91-
20 - 40€0.476€4.763%
50 - 90€0.457€4.576%
100 +€0.438€4.3810%

*price indicative

Packaging Options:
RS Stock No.:
767-3494
Mfr. Part No.:
MCP130T-315I/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

Yes

Output Driver

Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-40°C

Reset Active Time

10μs

Monitored Voltage

3.07V

Maximum Operating Temperature

85°C

Series

MCP130

Width

1.4mm

Length

3.04mm

Standards/Approvals

No

Height

1.02mm

Minimum Supply Voltage

1V

Maximum Supply Voltage

5.5V

Automotive Standard

No

MCP130 Microcontroller Supervisory and Reset Circuit


The Microchip MCP130 is a Voltage Supervisor that holds a Microcontroller or other device in Reset during under-voltage conditions. During Start-Up and Brownout events the MCP130 asserts a Reset signal via an active-low Reset Pin. Integrated into the MCP130 is an internal 5 kΩ Pull-Up Resistor.

Features


Holds Microcontroller in Reset until supply voltage reaches stable operating level

Resets Microcontroller during power loss

Active low RESET pin

Open drain output

Internal 5 kΩ Pull-Up Resistor

Holds RESET for 350 ms (typical)

RESET to VCC = 1.0V

Accuracy of ±125 mV for 5V systems, ±75 mV for 3V systems over temperature

45 μA typical operating current

Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy