Texas Instruments Voltage Supervisor 1.16V max. 8-Pin PDIP, TLC7701QP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0849
Mfr. Part No.:
TLC7701QP
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Voltage Supervisor Type

Micropower Supply

Number of Supervisors

1

Maximum Reset Threshold Voltage

1.16V

Minimum Reset Threshold Voltage

1.04V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy