Texas Instruments Voltage Supervisor 4.63V max. 8-Pin PDIP, TLC7705IP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1174
Mfr. Part No.:
TLC7705IP
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Voltage Supervisor Type

Micropower Supply

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.63V

Minimum Reset Threshold Voltage

4.47V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy