Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-6280
Mfr. Part No.:
LM809M3-2.63/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Microprocessor Supervisory Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active High, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Monitored Voltage

2.63V

Reset Threshold Voltage

2.76V

Minimum Operating Temperature

-40°C

Reset Active Time

840ms

Maximum Operating Temperature

105°C

Series

LM809

Length

3.05mm

Standards/Approvals

No

Height

940μm

Width

1.19mm

Automotive Standard

No

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

5.5V

Microprocessor Supervisory & Reset Circuits, National Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy