Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, LM809M3-2.63/NOPB
- RS Stock No.:
- 761-6075
- Mfr. Part No.:
- LM809M3-2.63/NOPB
- Manufacturer:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
€3.92
(exc. VAT)
€4.82
(inc. VAT)
- RS Stock No.:
- 761-6075
- Mfr. Part No.:
- LM809M3-2.63/NOPB
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active High, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 2.76V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.63V | |
| Reset Active Time | 840ms | |
| Maximum Operating Temperature | 105°C | |
| Series | LM809 | |
| Width | 1.19mm | |
| Standards/Approvals | No | |
| Height | 940μm | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active High, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 2.76V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.63V | ||
Reset Active Time 840ms | ||
Maximum Operating Temperature 105°C | ||
Series LM809 | ||
Width 1.19mm | ||
Standards/Approvals No | ||
Height 940μm | ||
Length 3.05mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.2V | ||
Microprocessor Supervisory & Reset Circuits, National Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-40D4VM3-TR
- Maxim Integrated 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MAX809REUR+T
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-31D2VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-44D2VM3-TR
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.23 V SOT-23, LM809M3-4.63/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, LM809M3-2.93/NOPB
