Texas Instruments 1 Voltage Supervisor 5-Pin 2.25 V SOT-23
- RS Stock No.:
- 162-7174
- Mfr. Part No.:
- TPS3823-25DBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-7174
- Mfr. Part No.:
- TPS3823-25DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Reset Active Time | 300ms | |
| Reset Threshold Voltage | 2.25V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.25V | |
| Maximum Operating Temperature | 85°C | |
| Series | TPS382 | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reset Active Time 300ms | ||
Reset Threshold Voltage 2.25V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.25V | ||
Maximum Operating Temperature 85°C | ||
Series TPS382 | ||
Height 1.15mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.25 V SOT-23, TPS3823-25DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 3 V SOT-23, TPS3823-33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 4.55 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 4.63 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3838K33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 4.55 V SOT-23, TPS3828-50DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3820-33DBVT
