Texas Instruments 1 Voltage Supervisor 5-Pin 2.25 V SOT-23, TPS3823-25DBVT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
662-3404
Mfr. Part No.:
TPS3823-25DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Voltage Monitor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Reset Active Time

300ms

Minimum Operating Temperature

-40°C

Monitored Voltage

2.25V

Reset Threshold Voltage

2.25V

Maximum Operating Temperature

85°C

Length

2.9mm

Height

1.15mm

Width

1.6mm

Standards/Approvals

No

Series

TPS382

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.1V

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy