onsemi 1 Voltage Supervisor 6-Pin UDFN, NCP361MUTBG
- RS Stock No.:
- 163-0706
- Mfr. Part No.:
- NCP361MUTBG
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,122.00
(exc. VAT)
€1,380.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.374 | €1,122.00 |
*price indicative
- RS Stock No.:
- 163-0706
- Mfr. Part No.:
- NCP361MUTBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | Overvoltage Protection | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Height | 550μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Series | NCP361 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 20V | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type Overvoltage Protection | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type UDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Height 550μm | ||
Length 2mm | ||
Standards/Approvals No | ||
Series NCP361 | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 20V | ||
Minimum Supply Voltage 1.2V | ||
- COO (Country of Origin):
- MY
Voltage Protection, ON Semiconductor
Voltage Protection Controllers
Battery Protection Controllers
Voltage & Current Management, ON Semiconductor
Related links
- onsemi 1 Voltage Supervisor 6-Pin UDFN, NCP361MUTBG
- STMicroelectronics 1 Voltage Supervisor 6-Pin UDFN, STM6519APAAUB6F
- STMicroelectronics 1 Voltage Supervisor 6-Pin UDFN
- Maxim Integrated Voltage Supervisor 6-Pin UDFN, MAX6895AALT+T
- STMicroelectronics 1 Voltage Supervisor 6-Pin 3.15 V SOT-23, STM6719TWWB6F
- Microchip 1 Voltage Supervisor 6-Pin DFN, MIC826SYMT-TR
- Microchip 1 Voltage Supervisor 6-Pin DFN, MIC826RYMT-TR
- MPS 1 Voltage Supervisor 6-Pin 2.33 V TSOT-23-6
