- RS Stock No.:
- 189-2031
- Mfr. Part No.:
- STM6519APAAUB6F
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 05-12-2024, delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.855
(exc. VAT)
€1.052
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | €0.855 | €21.375 |
125 - 225 | €0.804 | €20.10 |
250 - 600 | €0.762 | €19.05 |
625 - 1225 | €0.718 | €17.95 |
1250 + | €0.684 | €17.10 |
*price indicative |
- RS Stock No.:
- 189-2031
- Mfr. Part No.:
- STM6519APAAUB6F
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Operating voltage range 2 V to 5.5 V
Low supply current 1 μA
Integrated test mode
Single Smart Reset™ push-button input with fixed extended reset setup delay (tSRC) from 0.5 s to 10 s in 0.5 s steps (typ.), option with internal input pull-up resistor
Push-button controlled reset pulse duration
Option 1: fully push-button controlled, no fixed or minimum pulse width guaranteed
Option 2: defined output reset pulse duration (tREC), factory-programmed
Single reset output
Active-low or active-high
Push-pull or open drain with optional pull-up resistor
Fixed Smart Reset input logic voltage levels
Operating temperature: -40 °C to 85 °C
UDFN6 package 1.00 mm x 1.45 mm
Low supply current 1 μA
Integrated test mode
Single Smart Reset™ push-button input with fixed extended reset setup delay (tSRC) from 0.5 s to 10 s in 0.5 s steps (typ.), option with internal input pull-up resistor
Push-button controlled reset pulse duration
Option 1: fully push-button controlled, no fixed or minimum pulse width guaranteed
Option 2: defined output reset pulse duration (tREC), factory-programmed
Single reset output
Active-low or active-high
Push-pull or open drain with optional pull-up resistor
Fixed Smart Reset input logic voltage levels
Operating temperature: -40 °C to 85 °C
UDFN6 package 1.00 mm x 1.45 mm
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Output Driver | Active Low, Open Drain |
Mounting Type | Surface Mount |
Maximum Reset Active Time | 210ms |
Package Type | UDFN |
Pin Count | 6 |
Dimensions | 1.5 x 1.05 x 0.55mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 189-2031
- Mfr. Part No.:
- STM6519APAAUB6F
- Manufacturer:
- STMicroelectronics