Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2209
Mfr. Part No.:
MCP1316MT-29LE/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Monitored Voltage

2.9V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

2.9V

Reset Active Time

2240ms

Maximum Operating Temperature

125°C

Series

MCP1316

Width

1.8mm

Standards/Approvals

No

Length

3.1mm

Height

1.3mm

Automotive Standard

No

Minimum Supply Voltage

1V

Maximum Supply Voltage

5.5V

COO (Country of Origin):
TH

MCP1316 Microcontroller Supervisory and Reset Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy