Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1322T-29LE/OT

Subtotal (1 reel of 3000 units)*

€2,325.00

(exc. VAT)

€2,859.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.775€2,325.00

*price indicative

RS Stock No.:
165-3371
Mfr. Part No.:
MCP1322T-29LE/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Open Drain, Active High, Push Pull, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Minimum Operating Temperature

-40°C

Monitored Voltage

2.9V

Reset Threshold Voltage

2.9V

Reset Active Time

2240ms

Maximum Operating Temperature

125°C

Height

1.3mm

Standards/Approvals

No

Series

MCP1322

Width

1.8mm

Length

3.1mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1V

MCP1322 Microcontroller Supervisory and Reset Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy