Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-300I/TT
- RS Stock No.:
- 165-3308
- Mfr. Part No.:
- MCP130T-300I/TT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,434.00
(exc. VAT)
€1,764.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.478 | €1,434.00 |
*price indicative
- RS Stock No.:
- 165-3308
- Mfr. Part No.:
- MCP130T-300I/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Active Time | 700ms | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.92V | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Series | MCP130 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Active Time 700ms | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.92V | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 1.3mm | ||
Series MCP130 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
MCP130 Microcontroller Supervisory and Reset Circuit
The Microchip MCP130 is a Voltage Supervisor that holds a Microcontroller or other device in Reset during under-voltage conditions. During Start-Up and Brownout events the MCP130 asserts a Reset signal via an active-low Reset Pin. Integrated into the MCP130 is an internal 5 kΩ Pull-Up Resistor.
Features
Holds Microcontroller in Reset until supply voltage reaches stable operating level
Resets Microcontroller during power loss
Active low RESET pin
Open drain output
Internal 5 kΩ Pull-Up Resistor
Holds RESET for 350 MS (typical)
RESET to VCC = 1.0V
Accuracy of ±125 mV for 5V systems, ±75 mV for 3V systems over temperature
45 μA typical operating current
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-300I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-485I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-270I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-460I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
