Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP120T-270I/TT

Subtotal (1 reel of 3000 units)*

€1,212.00

(exc. VAT)

€1,491.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.404€1,212.00

*price indicative

RS Stock No.:
165-3514
Mfr. Part No.:
MCP120T-270I/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

Yes

Output Driver

Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Active Time

10μs

Monitored Voltage

2.62V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.04mm

Height

1.02mm

Series

MCP120

Width

1.4mm

Standards/Approvals

No

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

MCP120 Microcontroller Supervisory and Reset Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy