STMicroelectronics 1 Voltage Supervisor 5-Pin 3.11 V SOT-23, STM6823TWY6F
- RS Stock No.:
- 168-6322
- Mfr. Part No.:
- STM6823TWY6F
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€2,142.00
(exc. VAT)
€2,634.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.714 | €2,142.00 |
*price indicative
- RS Stock No.:
- 168-6322
- Mfr. Part No.:
- STM6823TWY6F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Microprocessor Voltage Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.11V | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Series | STM682 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Microprocessor Voltage Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.11V | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Series STM682 | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Microprocessor Supervisor IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3.11 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin 2.96 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin 2.050 V SOT-23, STM6822MWY6F
- STMicroelectronics 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, STM6822RWY6F
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3.15 V SOT-23, STM6822TWY6F
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23, STM6321SWY6F
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23, STM6823SWY6F
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23, STM6322SWY6F
