Microchip 1 Voltage Supervisor 3-Pin 1 V SOT-23B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-4319
Mfr. Part No.:
MCP102T-450E/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Micropower Voltage Supervisor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Push Pull, Active Low

Mount Type

Surface

Package Type

SOT-23B

Pin Count

3

Monitored Voltage

4.38V

Minimum Operating Temperature

-40°C

Reset Active Time

0.13ms

Reset Threshold Voltage

1V

Maximum Operating Temperature

125°C

Length

3.04mm

Standards/Approvals

No

Series

MCP102

Width

1.4mm

Height

1.02mm

Minimum Supply Voltage

1V

Maximum Supply Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
TH

MCP102 Microcontroller Supervisory and Reset Circuit


The Microchip MCP102 is a Voltage Supervisor that keeps a Microcontroller or other device in Reset during a Brownout event via an active-low Reset Pin.

Features


Ultra-Low Supply Current: 1.75 μA (steady-state maximum)

Resets Microcontroller in a Power-Loss Event

RST Pin: Active-low, push-pull

Reset Delay Timer (120 MS delay, typical)

Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy