Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B, MCP131T-300E/TT
- RS Stock No.:
- 738-6499
- Mfr. Part No.:
- MCP131T-300E/TT
- Manufacturer:
- Microchip
Subtotal (1 tape of 10 units)*
€6.48
(exc. VAT)
€7.97
(inc. VAT)
Last RS stock
- Final 1,370 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.648 | €6.48 |
*price indicative
- RS Stock No.:
- 738-6499
- Mfr. Part No.:
- MCP131T-300E/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Micropower Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23B | |
| Pin Count | 3 | |
| Monitored Voltage | 2.93V | |
| Reset Threshold Voltage | 2.93V | |
| Reset Active Time | 0.13ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.02mm | |
| Series | MCP131 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Micropower Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23B | ||
Pin Count 3 | ||
Monitored Voltage 2.93V | ||
Reset Threshold Voltage 2.93V | ||
Reset Active Time 0.13ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.02mm | ||
Series MCP131 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- TH
MCP131 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23, MIC803-29D2VM3-TR
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.93 V SOT-23, APX809-29SAG-7
- Microchip Voltage Supervisor 3-Pin SOT-23B, MCP131T-240E/TT
- Microchip Voltage Supervisor 3-Pin SOT-23B, MCP131T-195I/TT
- Microchip 1 Voltage Supervisor 3-Pin 1 V SOT-23B
- Microchip 1 Voltage Supervisor 3-Pin 2.67 V SOT-23B, MCP112T-270E/TT
