Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP100T-485I/TT

Subtotal (1 reel of 3000 units)*

€1,134.00

(exc. VAT)

€1,395.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.378€1,134.00

*price indicative

RS Stock No.:
178-5300
Mfr. Part No.:
MCP100T-485I/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

Yes

Output Driver

Push Pull

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Monitored Voltage

4.72V

Reset Active Time

10μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MCP100

Length

3.04mm

Height

1.02mm

Width

1.4mm

Standards/Approvals

No

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

COO (Country of Origin):
TH

MCP100 Microcontroller Supervisory and Reset Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy