STMicroelectronics 1 Voltage Supervisor 8-Pin 3.15 V SO, STM706TM6F
- RS Stock No.:
- 189-1877
- Mfr. Part No.:
- STM706TM6F
- Manufacturer:
- STMicroelectronics
Add 5000 more to save €75.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,425.00
(exc. VAT)
€1,750.00
(inc. VAT)
- 2,500 unit(s) shipping from 13 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.57 | €1,425.00 | - |
| 5000 + | €0.555 | €1,387.50 | €75.00 |
*price indicative
- RS Stock No.:
- 189-1877
- Mfr. Part No.:
- STM706TM6F
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active High | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| Monitored Voltage | 3V | |
| Reset Active Time | 200ms | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.15V | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Series | STM706T | |
| Width | 4mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
Monitored Voltage 3V | ||
Reset Active Time 200ms | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.15V | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Series STM706T | ||
Width 4mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
Related links
- STMicroelectronics 1 Voltage Supervisor 8-Pin 3.15 V SO, STM706TM6F
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP, MAX706TCPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC, MAX706TESA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC, MAX706TESA+
- STMicroelectronics 1 Voltage Supervisor 8-Pin 3 V SO-8, STM795SM6F
- STMicroelectronics 1 Voltage Supervisor 8-Pin TDFN, STM6522AAAADG6F
