STMicroelectronics 1 Voltage Supervisor 12-Pin 3.1 V TDFN, STM6601CM2DDM6F
- RS Stock No.:
- 189-2069
- Mfr. Part No.:
- STM6601CM2DDM6F
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€25.68
(exc. VAT)
€31.59
(inc. VAT)
In Stock
- Plus 160 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €2.568 | €25.68 | - |
| 50 - 90 | €2.347 | €23.47 | 8% |
| 100 - 240 | €2.124 | €21.24 | 17% |
| 250 - 490 | €1.998 | €19.98 | 22% |
| 500 + | €1.944 | €19.44 | 24% |
*price indicative
- RS Stock No.:
- 189-2069
- Mfr. Part No.:
- STM6601CM2DDM6F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Push Pull, Active Low, Active High | |
| Mount Type | Surface | |
| Package Type | TDFN | |
| Pin Count | 12 | |
| Reset Threshold Voltage | 3.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Series | STM6601 | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Length | 3mm | |
| Minimum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain, Push Pull, Active Low, Active High | ||
Mount Type Surface | ||
Package Type TDFN | ||
Pin Count 12 | ||
Reset Threshold Voltage 3.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Series STM6601 | ||
Standards/Approvals No | ||
Width 2mm | ||
Length 3mm | ||
Minimum Supply Voltage 1.6V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Operating voltage 1.6 V to 5.5 V
Low standby current of 0.6 μA
Adjustable Smart Reset™ assertion delay time driven by external CSRD
Power-up duration determined primarily by push-button press (STM6600) or by fixed time period, tON_BLANK(STM6601)
Debounced Band SR inputs
PBand SRESD inputs withstand voltage up to ±15 kV (air discharge) ±8 kV (contact discharge)
Active high or active low enable output option (ENor EN) provides control of MOSFET, DC-DC converter, regulator, etc.
Secure startup, interrupt, Smart Reset™or power-down driven by push-button
Precise 1.5 V voltage reference with 1% accuracy
Industrial operating temperature –40 to +85 °C
Available in TDFN12 2 x 3 mm package
Related links
- STMicroelectronics 1 Voltage Supervisor 12-Pin 3.1 V TDFN, STM6601CM2DDM6F
- STMicroelectronics 1 Voltage Supervisor 12-Pin 2.5 V TDFN, STM6601CA2BDM6F
- STMicroelectronics 2 Voltage Supervisor 12-Pin 2.5 V ECOPACK, STM6601DA2BDM6F
- STMicroelectronics 1 Voltage Supervisor 8-Pin 2.998 V TDFN, STM6503SEAADG6F
- STMicroelectronics 1 Voltage Supervisor 8-Pin TDFN, STM6522AAAADG6F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 14-Pin 16 V HTSSOP, STEF01FTR
