STMicroelectronics 2 Voltage Supervisor 12-Pin 2.5 V ECOPACK, STM6601DA2BDM6F
- RS Stock No.:
- 273-5101
- Mfr. Part No.:
- STM6601DA2BDM6F
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 6000 more to save €132.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€2,667.00
(exc. VAT)
€3,279.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.889 | €2,667.00 | - |
| 6000 + | €0.867 | €2,601.00 | €132.00 |
*price indicative
- RS Stock No.:
- 273-5101
- Mfr. Part No.:
- STM6601DA2BDM6F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 2 | |
| Manual Reset | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | ECOPACK | |
| Pin Count | 12 | |
| Reset Threshold Voltage | 2.5V | |
| Reset Active Time | 240ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | STM6601 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 2 | ||
Manual Reset No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type ECOPACK | ||
Pin Count 12 | ||
Reset Threshold Voltage 2.5V | ||
Reset Active Time 240ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series STM6601 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics smart push-button on/off controller with smart reset and power-on lockout.
Low standby current
Power-up duration determined primarily by push-button
Related links
- STMicroelectronics 2 Voltage Supervisor 12-Pin 2.5 V ECOPACK, STM6601DA2BDM6F
- STMicroelectronics 1 Voltage Supervisor 12-Pin 2.5 V TDFN, STM6601CA2BDM6F
- STMicroelectronics 1 Voltage Supervisor 12-Pin 3.1 V TDFN, STM6601CM2DDM6F
- Maxim Integrated 1 Voltage Supervisor 8-Pin 2.5 V PDIP, MAX8211EPA+
- Texas Instruments LM34919CQSD/NOPB Adjustable 2.5 V
- Renesas Electronics 2 Voltage Supervisor 8-Pin PDIP, ICL7665SCPAZ
- Renesas Electronics 2 Voltage Supervisor 8-Pin SOIC, ICL7665SCBAZ
- Analog Devices 2 Voltage Supervisor 8-Pin SOIC, ADM1232ARNZ
