Maxim Integrated 1 Voltage Monitor 4-Pin 1.215 V SOT-143, MAX836EUS+T
- RS Stock No.:
- 189-9985
- Mfr. Part No.:
- MAX836EUS+T
- Manufacturer:
- Maxim Integrated
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.78
(exc. VAT)
€23.10
(inc. VAT)
Last RS stock
- Final 70 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €3.756 | €18.78 | - |
| 10 - 20 | €3.364 | €16.82 | 10% |
| 25 - 95 | €3.184 | €15.92 | 15% |
| 100 - 245 | €2.352 | €11.76 | 37% |
| 250 + | €2.26 | €11.30 | 39% |
*price indicative
- RS Stock No.:
- 189-9985
- Mfr. Part No.:
- MAX836EUS+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Micropower Voltage Monitor | |
| Product Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 1.215V | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.22mm | |
| Width | 2.64mm | |
| Series | MAX836 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 11V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Micropower Voltage Monitor | ||
Product Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 1.215V | ||
Maximum Operating Temperature 85°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.22mm | ||
Width 2.64mm | ||
Series MAX836 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 11V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Microprocessor Supervisory & Reset Circuits (1.11V to 1.9V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Monitor 4-Pin 3 V SOT-143
- Maxim Integrated 1 Voltage Monitor 4-Pin 3 V SOT-143, MAX811SEUS+T
- Microchip Precision Monitor 4-Pin 4.72 V SOT-143, TC1270ANRVRCTR
- Texas Instruments 1 Voltage Monitor 4-Pin 300 mV X2SON, TPS3831K33DQNT
- Texas Instruments 1 Voltage Monitor 4-Pin 300 mV X2SON
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-143, MAX812LEUS+T
- Maxim Integrated 1 Voltage Monitor 6-Pin 509 mV SOT-23
- Maxim Integrated 1 Voltage Monitor 6-Pin 509 mV SOT-23, MAX6897AAZT+T
