Texas Instruments 1 Voltage Monitor 4-Pin 300 mV X2SON, TPS3831K33DQNT
- RS Stock No.:
- 252-8602
- Mfr. Part No.:
- TPS3831K33DQNT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8602
- Mfr. Part No.:
- TPS3831K33DQNT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Voltage Monitor | |
| Product Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | X2SON | |
| Pin Count | 4 | |
| Reset Active Time | 200ms | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 300mV | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | TPS3831 | |
| Maximum Supply Voltage | 6.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 900mV | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Voltage Monitor | ||
Product Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type X2SON | ||
Pin Count 4 | ||
Reset Active Time 200ms | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 300mV | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series TPS3831 | ||
Maximum Supply Voltage 6.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 900mV | ||
Related links
- Texas Instruments 1 Voltage Monitor 4-Pin 300 mV X2SON
- Texas Instruments 1 Voltage Supervisor 5-Pin 300 mV SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 300 mV SOT-23, TPS3838L30DBVT
- Maxim Integrated 1 Voltage Monitor 4-Pin 1.215 V SOT-143, MAX836EUS+T
- Maxim Integrated 1 Voltage Monitor 4-Pin 3 V SOT-143
- Maxim Integrated 1 Voltage Monitor 4-Pin 3 V SOT-143, MAX811SEUS+T
- Texas Instruments 1 Voltage Monitor 6-Pin 5 V SOT-23
- Texas Instruments 1 Voltage Monitor 6-Pin 5 V SOT-23, TPS3702CX12DDCT
