Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+

Subtotal (1 pack of 2 units)*

€4.27

(exc. VAT)

€5.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,242 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€2.135€4.27

*price indicative

Packaging Options:
RS Stock No.:
190-1697
Mfr. Part No.:
MAX1232CSA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Supervisor

Sub Type

Microprocessor Voltage Monitor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Open Drain, Active High, Active Low

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

0°C

Reset Active Time

1000ms

Monitored Voltage

4.62V

Maximum Operating Temperature

70°C

Length

5mm

Series

MAX1232

Height

1.5mm

Width

4mm

Standards/Approvals

No

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
PH

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy