Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1832S+T&R
- RS Stock No.:
- 190-5562
- Mfr. Part No.:
- DS1832S+T&R
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€25.45
(exc. VAT)
€31.30
(inc. VAT)
Temporarily out of stock
- 710 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €5.09 | €25.45 |
*price indicative
- RS Stock No.:
- 190-5562
- Mfr. Part No.:
- DS1832S+T&R
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Supervisor | |
| Sub Type | Micro Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Active High | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 1000ms | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Series | DS1832 | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Supervisor | ||
Sub Type Micro Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Active High | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 1000ms | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Series DS1832 | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
The DS1832 3.3-volt MicroMonitor Chip is pin-compatible with the industry-standard DS1232 and operates in both 3.0- and 3.3-volt environments. Like the DS1232, the DS1832 monitors power supply, software execution, and an external pushbutton override. It is designed with CMOS outputs and is capable of maintaining a valid output on the active low reset to 0 volts with a 100kΩ pull-down resistor. On power-up, the DS1832 holds reset for 250ms to allow the system to stabilize.
Moving a design from 5 volts to 3.3 volts can be as simple as substituting the DS1832 for the DS1232 and removing the pull-up resistor on the active low reset. This makes it a versatile, space- and cost-saving monitor for any processor-driven system requiring reliable operation.
Power-fail detection
Pushbutton reset
Watchdog timer
Active high and low resets
Quiescent current less than 35μA
Operating ranges:
-40°C to +85°C
3.0V with 20% tolerance or
3.3V with 10% or 20% tolerance
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232ESA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1708ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX701ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1834AS+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
