Maxim Integrated 1 Voltage Supervisor 3-Pin 4.86 V SC-70, MAX803LEXR+T
- RS Stock No.:
- 190-1781
- Mfr. Part No.:
- MAX803LEXR+T
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€20.82
(exc. VAT)
€25.61
(inc. VAT)
- Final 2,070 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €4.164 | €20.82 |
| 25 - 95 | €2.99 | €14.95 |
| 100 - 245 | €2.616 | €13.08 |
| 250 - 495 | €2.458 | €12.29 |
| 500 + | €2.414 | €12.07 |
*price indicative
- RS Stock No.:
- 190-1781
- Mfr. Part No.:
- MAX803LEXR+T
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 4.86V | |
| Monitored Voltage | 4.63V | |
| Reset Active Time | 840ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1mm | |
| Series | MAX803 | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Reset Threshold Voltage 4.86V | ||
Monitored Voltage 4.63V | ||
Reset Active Time 840ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1mm | ||
Series MAX803 | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Note
Related links
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.86 V SOT-23, MAX810LEUR+T
- onsemi 1 Voltage Supervisor 3-Pin 4.86 V SOT-23, MAX809LTRG
- Maxim Integrated 1 Voltage Supervisor 4-Pin SC-70, MAX6390XS29D4+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin TO-92
- Maxim Integrated 1 Voltage Supervisor 3-Pin TO-92, DS1813-10+
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-223, DS1233AZ-15+
- Maxim Integrated 1 Voltage Supervisor 3-Pin TO-92, DS1233A-10+
- Maxim Integrated 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MAX809REUR+T
