Maxim Integrated 1 Voltage Supervisor 3-Pin TO-92, DS1233A-10+
- RS Stock No.:
- 190-1643
- Mfr. Part No.:
- DS1233A-10+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-1643
- Mfr. Part No.:
- DS1233A-10+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 3 | |
| Package Type | TO-92 | |
| Automotive Standard | No | |
| Height | 4.95 mm | |
| Length | 4.95 mm | |
| Manual Reset | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.2 V | |
| Monitored Voltage | 2.88 V | |
| Mount Type | Through Hole | |
| Output Driver | Active Low, Open Drain | |
| Power Fail Detection | Yes | |
| Reset Active Time | 450 ms | |
| Series | DS1233A | |
| Standards/Approvals | No | |
| Sub Type | Microprocessor Power Supply Supervisor | |
| Watchdog Timer | No | |
| Width | 3.94 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 3 | ||
Package Type TO-92 | ||
Automotive Standard No | ||
Height 4.95 mm | ||
Length 4.95 mm | ||
Manual Reset Yes | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.2 V | ||
Monitored Voltage 2.88 V | ||
Mount Type Through Hole | ||
Output Driver Active Low, Open Drain | ||
Power Fail Detection Yes | ||
Reset Active Time 450 ms | ||
Series DS1233A | ||
Standards/Approvals No | ||
Sub Type Microprocessor Power Supply Supervisor | ||
Watchdog Timer No | ||
Width 3.94 mm | ||
- COO (Country of Origin):
- PH
Microprocessor Supervisory & Reset Circuits, Dallas Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Supervisor 3-Pin TO-92, DS1813-10+
- Maxim Integrated 1 Voltage Supervisor 3-Pin TO-92
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-223, DS1233AZ-15+
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.86 V SOT-23, MAX810LEUR+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.86 V SC-70, MAX803LEXR+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MAX809REUR+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin 3.3 V SOT-23, DS1818R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.2 V SOT-23, MAX809JEUR+T
