Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
- RS Stock No.:
- 192-1887
- Mfr. Part No.:
- MAX823REUK+T
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-1887
- Mfr. Part No.:
- MAX823REUK+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.63V | |
| Reset Threshold Voltage | 2.7V | |
| Reset Active Time | 280ms | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Series | MAX823 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.63V | ||
Reset Threshold Voltage 2.7V | ||
Reset Active Time 280ms | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Series MAX823 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.2V | ||
- COO (Country of Origin):
- US
Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX823REUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX824REUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 4-Pin 3.08 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin4.5 V SOT-23, MAX823MEUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX823SEUK+T
